Panasonic EEUFK0J102L

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 6.3V 1mF 20%
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK0J102L.

IHS

Datasheet12 pages10 years ago

Panasonic

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-0.71%

CAD Models

Download Panasonic EEUFK0J102L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.18
Stock
23,429
21,025
Authorized Distributors
6
2
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
860 mA
645 mA
Height - Seated (Max)
-
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUPA0J102MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF
PanasonicEEUFC0J102
Capacitor Aluminum Electrolytic 1000uF 6.3 Volt 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105C Bulk
PanasonicEEU-FC0J102B
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
United Chemi-ConELXZ6R3ELL102MH15D
Cap Aluminum Lytic 1000uF 6.3V 20%( 8 X 15mm) Radial 3.5mm 730mA 3000h 105C Automotive Bulk
United Chemi-ConEKZE6R3ELL102MJC5S
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105°C Bulk
NichiconUHD0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUFK0J102L provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 6.3V 1mF 20%
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 15mm) Radial 3.5mm 860mA 3000h 105C Automotive Bulk
Panasonic EEUFK0J102L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 6.3V, -55 to 105¡C
Panasonic SCT
CAP, 1000µF, 6.3V, 20%; Capacitance:1000µF; Voltage Rating:6.3V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor 1000Uf, 6.3V, 20%, Radial; Rango De Producto:Serie Fk; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:6.3V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:15Mm |Panasonic EEUFK0J102L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK0J102L