Nichicon UHD0J102MPD

Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105C Bulk
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD0J102MPD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages10 years ago

ODG (Origin Data Global)

Farnell

Newark

TME

Inventory History

3 month trend:
-77.95%

CAD Models

Download Nichicon UHD0J102MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.185
$ 0.185
Stock
5,671
253,654
253,654
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
772.5 mA
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUFM0J102
Panasonic EEUFM0J102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM0J102B
Cap Aluminum 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo Pack
United Chemi-ConEKZE6R3ELL102MJC5S
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105°C Bulk
YXG Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 1000muF 6.3V
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 5000h 105C Automotive Ammo
PanasonicEEUFC0J102
Capacitor Aluminum Electrolytic 1000uF 6.3 Volt 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105C Bulk

Descriptions

Descriptions of Nichicon UHD0J102MPD provided by its distributors.

Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
HD Series 1000 F 6.3 V 105 °C Ø10x12.5mm LS=5mm Radial Aluminum Electrolytic Cap
ALUMINIUM ELECTROLYTIC CAPACITOR, HD SER;
Extremely Low Impedance, High Reliability Lead Type, 1000 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 1000UF 20% 6.3V RADIAL
1000uF 6.3V 53m惟@100kHz 卤20% 1.03A@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
1mF 6.3V ±20% 5mm Pitch 4000h@105°C 1.03A@100kHz 772.5mA@120Hz TH, D10×L12.5mm, 10mm × 12.5mm × 14mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL