Panasonic EEU-FC0J102B

Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
$ 0.248
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J102B.

JRH Electronics

Datasheet17 pages8 years ago

Electro Sonic

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEU-FC0J102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.265
$ 0.265
Stock
16,603
63,389
63,389
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
90 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
755 mA
755 mA
755 mA
Height - Seated (Max)
13.4874 mm
12.4968 mm
12.4968 mm

Related Parts

KYOCERA AVXUPA0J102MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConEKY-6R3ELL102MH15D
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 15mm) Radial 3.5mm 840mA 6000h 105°C Bulk
PanasonicECA-0JM102
Panasonic ECA0JM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-0JM102B
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 580mA 2000h 85C Ammo Pack
PanasonicECA-0JM102BJ
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 580mA 2000h 85°C
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 5000h 105C Automotive Ammo

Descriptions

Descriptions of Panasonic EEU-FC0J102B provided by its distributors.

Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
FC Series 6.3 V 1000 uF 105°C Ø10x12.5mm LS=5mm Radial Aluminum Electrolytic Cap
1mF 6.3V ±20% 5mm 3000h@ 105°C 566.3mA@ 120Hz,755mA@ 100kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*13.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America