Panasonic EEU-TP1V182

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1800muF ±20% 0.630Dia 16.00mm
$ 2.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1V182.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-TP1V182 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-FC1V182L
Aluminum Electrolytic Capacitor, 1800 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEUFC1V182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1E182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 1800muF ±20% 0.492Dia 12.50mm
NichiconUPM1V182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 1800muF ±20% 0.630Dia 16.00mm
Wurth Elektronik860010580020
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConEGPA350ELL182MK40S
1800uF 35V ±20% Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-TP1V182 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1800muF ±20% 0.630Dia 16.00mm
Panasonic EEUTP1V182 - Aluminum Electrolytic Capacitors (Radial Lead Type)
1800UF 35VDCALUM ELECTROLYTIC CAP, TP RADIAL SERIES 2000 H,5000 H 16(DIA.)X31.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cap Aluminum Lytic 1800uF 35V 20% (16 X 31.5mm) Radial 7.5mm 0.018 Ohm 3250mA 5000h 135C Automotive Bulk
Aluminum Electrolytic Capacitors, 1800uF, , -40 to 135¡C
Panasonic SCT
CAP, 1800µF, 35V, 20%; Capacitance: 1800µF; Voltage Rating: 35V; Product Range: TP Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Temperat
Capacitor Alum Elec, 1800Uf, 20%, 35V, Radial; Capacitance:1800Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 125°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEUTP1V182

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTP1V182