Panasonic EEU-TP1E222S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2200muF ±20% 0.709Dia 18.00mm
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1E222S.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEU-TP1E222S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFC1E222SB
Panasonic EEUFC1E222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1E222S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUTP1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2200muF 卤20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 2200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPA1E222MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConEGPA250ELL222MK30S
GPA Series 25 V 2200 uF 125°C Ø12.5x25 mm LS=5mm Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEU-TP1E222S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2200muF ±20% 0.709Dia 18.00mm
Panasonic EEUTP1E222S - Aluminum Electrolytic Capacitors (Radial Lead Type)
2200UF 25V DC ALUM ELECTROLYTIC CAP, TP RADIAL SERIES 2000 H,5000 H 18(DIA.)X20MM
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 2200uF, , -40 to 135¡C
Panasonic SCT
CAPACITOR, RADIAL, 25V, 2200UF; Capacitance:2200µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.028ohm; Life Time @ Temperature:5000 hours @ 125°C; Height:20mm; Diameter:18mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +135°C; SVHC:No SVHC (20-Jun-2011); AC Ripple Current:2.7A; Capacitor Mounting:Through Hole; External Diameter:18mm; External Length / Height:20mm; No. of Pins:2; Ripple Current Frequency:100kHz; Termination Type:Radial Leaded
Capacitor Alum Elec, 2200Uf, 20%, 25V, Radial; Capacitance:2200Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 125°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEUTP1E222S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTP1E222S