Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1E222SB

Panasonic EEUFC1E222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1E222SB.

IHS

Datasheet17 pages7 years ago

Panasonic

TME

Inventory History

3 month trend:
-38.65%

CAD Models

Download Panasonic EEUFC1E222SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.395
$ 1.072
$ 1.072
Stock
4,530
133,932
133,932
Authorized Distributors
4
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
28 mΩ
28 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.49 A
2.49 A
2.49 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFC1E222S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 2200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPA1E222MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF
PanasonicEEU-TP1E202S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2000muF ±20% 0.630Dia 16.00mm
PanasonicEEU-TP1E202SB
Cap Aluminum 2000uF 25V 20% (16 X 20mm) Radial 7.5mm 0.029 Ohm 1985mA 2000 hr 135°C Ammo Pack
United Chemi-ConELZA250ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFC1E222SB provided by its distributors.

Panasonic EEUFC1E222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 25V, -55 to 105¡C
Panasonic SCT
CAP, 2200UF, 25V, ALU ELEC, RADIAL; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1E222SB.