Nichicon UPM1E222MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 2200muF ±20% 0.709Dia 18.00mm
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1E222MHD6TN.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages11 years ago
Datasheet7 pages16 years ago

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPM1E222MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.728
$ 0.937
$ 0.937
Stock
5,728
193,960
193,960
Authorized Distributors
5
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
28 mΩ
28 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.84 A
2.49 A
2.49 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPJ1E222MHD6
Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 1840mA 5000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 2200muF 卤20% 0.709Dia 18.00mm
KYOCERA AVXUPA1E222MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF
PanasonicEEU-TP1E222S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2200muF ±20% 0.709Dia 18.00mm
PanasonicEEU-TP1E222SB
Cap Aluminum 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 0.028 Ohm 2250mA 2000 hr 135°C Ammo Pack
United Chemi-ConELZA250ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPM1E222MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 2200muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF,
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 25V, 20%, RADIAL, FULL REEL; Product Range:PM Series; Capacitance:2200 F; Capacitance Tolerance: 20%; Voltage Rating:25V; Diameter:18mm; Capacitor Terminals:Radial Leaded; ESR:-; Height:20mm
Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial, Full Reel; Rango De Producto:Serie Pm; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPM1E222MHD6TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL