Panasonic EEU-FM1A392S

Cap Aluminum 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Bulk
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1A392S.

IHS

Datasheet11 pages10 years ago

Panasonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-20.00%

CAD Models

Download Panasonic EEU-FM1A392S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 0.555
$ 0.555
Stock
67,311
3,103
3,103
Authorized Distributors
6
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
17 mΩ
78 mΩ
78 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
3.3 A
2.024 A
2.024 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-FC1A392L
Cap Aluminum 3900uF 10V 20% (12.5 X 35mm) Radial 5mm 2510mA 5000h 105°C Bulk
KYOCERA AVXUPM1A392MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 3900muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKZE100ELL392ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF
PanasonicEEUFR1A392B
Panasonic EEUFR1A392B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1A392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 3900muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZH100ELL392MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF

Descriptions

Descriptions of Panasonic EEU-FM1A392S provided by its distributors.

Cap Aluminum 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Bulk
Panasonic EEUFM1A392S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 3900UF 10V ELECT FM RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
FM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 3900muF 10V
Aluminum Electrolytic Capacitors, 3900uF, 10V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFM1A392S