Panasonic EEU-FC1J391B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 390muF ±20% 0.492Dia 12.50mm
$ 0.441
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J391B.

JRH Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+1.45%

CAD Models

Download Panasonic EEU-FC1J391B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.581
$ 0.581
Stock
442,436
67,065
67,065
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
70 mΩ
70 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.72 A
1.72 A
1.72 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Related Parts

PanasonicEEU-FC1H391
Cap Aluminum 390uF 50V 20% (12.5 X 20mm) Radial 5mm 1480mA 5000h 105°C Bulk
United Chemi-ConEKZE630ELL391MK25S
KZE Series 390 uF 63 V 12.5 X 25 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEGPD800ELL391MK25H
390uF 80V ±20% 1.26A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1H391SB
Panasonic EEUFC1H391SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXZ630ELL391MK25S
Cap Aluminum Lytic 390uF 63V 20%( 12.5 X 25mm) Radial 5mm 1720mA 7000h 105C Automotive Bulk
PanasonicEEU-FR1J391B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 390muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-FC1J391B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 390muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitors Rohs Compliant: Yes |Panasonic EEU-FC1J391B
Aluminum Electrolytic Capacitors - Radial Leaded 390Uf 63Volts Aec-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America