Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1H391SB

Panasonic EEUFC1H391SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H391SB.

IHS

Datasheet17 pages7 years ago

Panasonic

TME

Inventory History

3 month trend:
-25.35%

CAD Models

Download Panasonic EEUFC1H391SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.079
$ 0.718
$ 0.718
Stock
15,702
26,718
26,718
Authorized Distributors
3
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.61 A
1.61 A
1.61 A
Height - Seated (Max)
16.002 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-FC1H391S
Cap Aluminum 390uF 50V 20% (16 X 15mm) Radial 7.5mm 1610mA 5000h 105°C Bulk
PanasonicEEUFC1J391S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1J391SB
Cap Aluminum Lytic 390uF 63V 20% (18 X 15mm) Radial 7.5mm 1690mA 5000h 105C Automotive Ammo
United Chemi-ConEKZE630ELL391MK25S
KZE Series 390 uF 63 V 12.5 X 25 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKZE630ETD391MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF
NichiconUPW1J391MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 390muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEUFC1H391SB provided by its distributors.

Panasonic EEUFC1H391SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAP, 390UF, 50V, ALU ELEC, RADIAL; Available until stocks are exhausted Alternative available
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 390uF, 50V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1H391SB.