
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | EEUFC1A123 | 0 | 50 | 2h | ||||||||
| Onlinecomponents.com | EEU-FC1A123 | 0 | 50 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | EEUFC1A123 | 0 | 50 | Bulk | 3h | |||||||
| Master Electronics | EEU-FC1A123 | 0 | 50 | |||||||||
| Avnet | EEU-FC1A123 | 0 | 150 | 13h |
Download Panasonic EEU-FC1A123 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic EEU-FC1A123 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: