Panasonic EEU-FC0J123

Cap Aluminum 12000uF 6.3V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk
$ 1.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J123.

Panasonic

Datasheet10 pages9 years ago

Master Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-FC0J123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.083
$ 1.07
Stock
57,167
12,681
Authorized Distributors
6
5
Capacitance
12 mF
12 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
-
Life (Hours)
5000 hours
8000 hours
Ripple Current
3.635 A
3.08975 A
Height - Seated (Max)
31.496 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-FC1A123
Cap Aluminum 12000uF 10V 20% (18 X 40mm) Radial 7.5mm 3735mA 5000h 105°C Bulk
NichiconUPW0J123MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 12000muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUHE0J123MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 12000muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 12000uF 6.3V 20%( 18 X 31.5mm) Radial 7.5mm 4170mA 6000h 105C Bulk
NichiconUPM0J123MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 12000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKYB6R3ELL123MM25S
Cap Aluminum Lytic 12000uF 6.3V 20%( 18 X 25mm) Radial 7.5mm 3530mA 8000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-FC0J123 provided by its distributors.

Cap Aluminum 12000uF 6.3V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk
Panasonic EEUFC0J123 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 12000uF 6.3volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 12000muF 6.3V
Aluminum Electrolytic Capacitors, 12000uF, 6.3V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC0J123