Panasonic EEU-FC0J392B

Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
$ 0.537
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J392B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.537
$ 0.559
$ 0.559
Stock
1
15,140
15,140
Authorized Distributors
3
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
30 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.945 A
1.945 A
1.945 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Related Parts

NichiconUHD0J392MHD
Aluminum Electrolytic Capacitors - Leaded 6.3volts 3900uF 12.5x25 20% 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
United Chemi-ConEKZE6R3ELL392MK25S
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk
United Chemi-ConEKYB6R3ELL392MK20S
Cap Aluminum Lytic 3900uF 6.3V 20%( 12.5 X 20mm) Radial 5mm 2230mA 8000h 105C Bulk
United Chemi-ConEKY-6R3ELL392MK25S
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 2230mA 8000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-FC0J392B provided by its distributors.

Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC0J392B
CAP ALUM 3900UF 20% 6.3V RADIAL
Al Lytic Cap, Radial FC Series, 105C6.3VDC 3900uF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America