Rubycon 6.3ZLH3900MEFC12.5X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLH3900MEFC12.5X20.

IHS

Datasheet3 pages3 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+71.62%

CAD Models

Download Rubycon 6.3ZLH3900MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.504
$ 0.504
Stock
6,300
11,582
11,582
Authorized Distributors
5
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.736 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3900uF 6.3V ±20% 1.736A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR0J392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 3900muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZN6R3ELL392MK20S
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2480mA 10000h 105C Bulk
PanasonicEEUFR0J392B
Panasonic EEUFR0J392B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB6R3ELL392MK20S
Cap Aluminum Lytic 3900uF 6.3V 20%( 12.5 X 20mm) Radial 5mm 2230mA 8000h 105C Bulk
KYOCERA AVXUPW0J392MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 6.3ZLH3900MEFC12.5X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2.48A 10000h 105C Bulk
3.9mF 6.3V ¡À20% 5mm 10000h@ 105¡ãC 1.736A@ 120Hz,2.48A@ 100 kHz ,D12.5xL20mm 12.5mm*22mm
3900uF 6.3V 17mΩ ±20% 1.736A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP, ALU ELEC, 3900UF, 6.3V, RAD
CAP ALUM 3900UF 20% 6.3V RADIAL
Radial Can ZLH 6.3V 3900muF ±20% 0.492Dia 12.50mm
CAPACITOR ALUM ELECT, 3900UF, 6.3V, 20%, RADIAL; Capacitance:3900µF; Voltage(DC):6.3V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:10000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; Product Diameter:12.5mm; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3ZLH3900MEFC 12.5X20