Nichicon UHD0J392MHD

Aluminum Electrolytic Capacitors - Leaded 6.3volts 3900uF 12.5x25 20% 5LS
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD0J392MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon UHD0J392MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.586
$ 0.586
Stock
15,302
40,701
40,701
Authorized Distributors
3
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.216 A
2.23 A
2.23 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEU-FC0J392B
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
United Chemi-ConEKZE6R3ELL392MK25S
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk
PanasonicEEUFC0J392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 3900muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FM0J392
Cap Aluminum 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000h 105°C Bulk
NichiconUPM0J392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 3900muF ±20% 0.492Dia 12.50mm
NichiconUHV0J392MHD
HV Series 6.3 V 3900 uF 12.5 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UHD0J392MHD provided by its distributors.

Aluminum Electrolytic Capacitors - Leaded 6.3volts 3900uF 12.5x25 20% 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
UHD ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 3900muF 6.3V
Extremely Low Impedance, High Reliability Lead Type, 3900 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 3900UF 20% 6.3V RADIAL
Radial/ Bulk |Nichicon UHD0J392MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL