Panasonic EEU-EB2E330B

Panasonic EEUEB2E330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2E330B.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-EB2E330B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.386
$ 0.386
Stock
1,434
172,272
172,272
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
560 mA
190 mA
190 mA
Height - Seated (Max)
-
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEU-ED2E330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 710mA 10000h 105°C Bulk
PanasonicEEU-EB2D330
Cap Aluminum 33uF 200V 20% (12.5 X 20mm) Radial 5mm 600mA 5000h 105°C Bulk
PanasonicEEU-ED2D330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 33muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF
NichiconUCA2D330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 33muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR2F330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 33muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEU-EB2E330B provided by its distributors.

Panasonic EEUEB2E330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 560mA 5000 hr 105C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 250V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2E330B