Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2D330MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 33muF ±20% 0.492Dia 12.50mm
$ 0.353
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2D330MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UCA2D330MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.553
$ 0.553
Stock
1,732
3,336
3,336
Authorized Distributors
1
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
5000 hours
5000 hours
Ripple Current
300 mA
600 mA
600 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-07-31
LTD Date2026-06-30

Related Parts

NichiconUCA2E330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 33muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF
PanasonicEEU-ED2E330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 710mA 10000h 105°C Bulk
NichiconUCA2C330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 160V 33muF ±20% 0.394Dia 10.00mm
PanasonicEEU-ED2E330B
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 710mA 10000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 33muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UCA2D330MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 33muF ±20% 0.492Dia 12.50mm
33uF 200V 卤20% 600mA@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 33 μ F, 200 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UCA2D330MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL