Panasonic EEU-ED2D330

Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Bulk
$ 0.462
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2D330.

Factory Futures

Datasheet3 pages16 years ago
Datasheet3 pages18 years ago

Master Electronics

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-5.87%

CAD Models

Download Panasonic EEU-ED2D330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.371
$ 0.371
Stock
8,131
5,066
5,066
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
650 mA
920 mA
920 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEU-ED2E330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 710mA 10000h 105°C Bulk
PanasonicEEUED2C330
Panasonic EEUED2C330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EE2D330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 33muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXG201ELL330MJ20S
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 260mA 8000h 105°C Bulk
United Chemi-ConEKXG161ELL330MJ20S
Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 250mA 8000h 105°C Bulk
NichiconUCS2D330MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 200 V DC, CS SERIES 8000H 10 (DIA.) X 20MM

Descriptions

Descriptions of Panasonic EEU-ED2D330 provided by its distributors.

Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 2
ED (A) Series 200 v 33 uf 105;c 10x20mm Ls=5mm 8k hrs Radial Electrolytic
CAPACITOR ALUM ELEC, 33UF, 200V, 20%, RADIAL; Product Range:PANASONIC - ED Series; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:200V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America