Panasonic EEU-EB1J330SB

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 33muF ±20% 0.248Dia 6.30mm
$ 0.122
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1J330SB.

Master Electronics

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+199%

CAD Models

Download Panasonic EEU-EB1J330SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.132
$ 0.132
Stock
10,692
117,191
117,191
Authorized Distributors
5
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
50 mA
50 mA
50 mA
Height - Seated (Max)
12.192 mm
11.2014 mm
11.2014 mm

Related Parts

33uF 63V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKY-630ELL330MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
YXF Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 33muF 63V
Wurth Elektronik860040773001
WCAP-ATUL Aluminum Electrolytic Capacitors
Cap Aluminum Lytic 33uF 63V 20%( 6.3 X 11mm) Radial 2.5mm 126mA 5000h 105C Ammo

Descriptions

Descriptions of Panasonic EEU-EB1J330SB provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 33muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11.2mm) Radial 5mm 0.05A 5000h 105C Ammo Automotive AEC-Q200
Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1J330SB
Al Lytic Cap, Radial EB series, 105C63VDC, 33uF, 6
CAP ALUM 33UF 20% 63V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America