Panasonic EEUEB1J330S

Panasonic EEUEB1J330S - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1J330S.

Future Electronics

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet2 pages18 years ago

Master Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.27%

CAD Models

Download Panasonic EEUEB1J330S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

33uF 63V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 33muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860040773001
WCAP-ATUL Aluminum Electrolytic Capacitors
Cap Aluminum Lytic 33uF 63V 20%( 6.3 X 11mm) Radial 2.5mm 126mA 5000h 105C Ammo
United Chemi-ConEKY-630ELL330MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33uF 63V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUEB1J330S provided by its distributors.

Panasonic EEUEB1J330S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 33uF 63V 20% Aluminum Cylindrical Can 2.5mm 50mA 5000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
EEU-EB Series 63 V 33 uF Ø6.3 x 11.2 mm LS=2.5 mm 105°C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 33uF, 63V, -40 to 105¡C
Panasonic SCT
CAP, 33µF, 63V, 20%; Capacitance:33µF; Voltage Rating:63V; Product Range:EB Series; Capacitance Tolerance:± Capacitor Terminals:Radial
33μF 63V ±20% 2.5mm 5000h@ 105°C 50mA@ 120Hz,65mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm
Capacitance uF = 33 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Lead Spacing mm = 2.5 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 50 / Leakage Current uA = 20.79 / Series = EB-A / Diameter mm = 6.3 / Height mm = 11.2 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1J330S