Wurth Elektronik 860040773001

WCAP-ATUL Aluminum Electrolytic Capacitors
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860040773001.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-2.54%

CAD Models

Download Wurth Elektronik 860040773001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConEKY-630ELL330MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
NichiconUPV1H330MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 33muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 33muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 33uF 63V 20%( 6.3 X 11mm) Radial 2.5mm 126mA 5000h 105C Ammo
YXF Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 33muF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Wurth Elektronik 860040773001 provided by its distributors.

WCAP-ATUL Aluminum Electrolytic Capacitors
33¦ÌF 63V ¡À20% 2.5mm 5000h@ 105¡ãC 174.2mA@ 120Hz,260mA@ 100kHz ,D6.3xL12.5mm 6.3mm*12.5mm
Radial Can WCAP-ATUL 63V 33muF ±20% 0.248Dia 6.30mm
CAP, 33UF, 63V, ALU ELEC, RADIAL;
CAP ALUM 33UF 20% 63V RADIAL TH
Cap, Alu Elec, 33Uf, 63V, Radial; Capacitance:33Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:-; Esr:- Rohs Compliant: Yes |Würth Elektronik 860040773001

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 860040773001.