Panasonic EEU-EB1H220SB

Cap 22Uf 50Vdc 20% 5 X 11Mm Rdl 5Mm 39Ma 5000 Hr Rohs Compliant: Yes |Panasonic EEU-EB1H220SB
$ 0.104
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1H220SB.

JRH Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-4.15%

CAD Models

Download Panasonic EEU-EB1H220SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.096
$ 0.096
Stock
72,125
326,113
326,113
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
39 mA
39 mA
39 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Related Parts

22uF 63V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1JM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM220I
Panasonic ECA1JM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1JM220B
Cap Aluminum 22uF 63V 20% (5 X 11mm) Radial 5mm 105mA 2000h 85C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 22muF ±20% 0.197Dia 5.00mm
NichiconUHE1H220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEU-EB1H220SB provided by its distributors.

Cap 22Uf 50Vdc 20% 5 X 11Mm Rdl 5Mm 39Ma 5000 Hr Rohs Compliant: Yes |Panasonic EEU-EB1H220SB
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 5mm 0.039A 5000h 105C Ammo Automotive AEC-Q200
Al Lytic Cap, Radial EB series, 105C50VDC, 22uF, 5
CAP ALUM 22UF 20% 50V RADIAL TH
Radial Can EB 50V 22muF ±20% 0.197Dia 5.00mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America