Nichicon UHE1H220MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 22muF ±20% 0.197Dia 5.00mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1H220MDD1TD.

Farnell

Datasheet5 pages8 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago

Newark

Future Electronics

element14

CAD Models

Download Nichicon UHE1H220MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.091
Stock
1,414,155
317,433
317,433
Authorized Distributors
2
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.8 Ω
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
99 mA
39 mA
39 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

22uF 63V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
22uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-500ELL220ME11D
KY Series 22 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKY-500ETD220ME11D
Bulk/Capacitor, Aluminum, 50 V, Cap.22 , Dia.5 , Leng.11 |Chemi-Con EKY-500ETD220ME11D
NichiconUPS1J220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 22muF ±20% 0.248Dia 6.30mm
YXF Series 22 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UHE1H220MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 22muF ±20% 0.197Dia 5.00mm
22uF 50V 700m惟 卤20% 99mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 22uF 50V 20%( 5 X 11mm) Radial 2mm 180mA 5000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
HE Series 22 uF 50 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 5; ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 50V, 20%, RADIAL; Capacitance:22µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 h
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 5; ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 50V, 20%, RADIAL; Capacitance: 22µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 22Uf, 50V, 20%, Radial; Rango De Producto:Serie He; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Nichicon UHE1H220MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL