Rubycon 400MXG680MEFCSN35X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 5.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXG680MEFCSN35X45.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-60.00%

CAD Models

Download Rubycon 400MXG680MEFCSN35X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.481
$ 9.239
$ 9.239
Stock
498
12,645
12,645
Authorized Distributors
3
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
366 mΩ
366 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.27 A
2.12 A
2.12 A
Height - Seated (Max)
46.99 mm
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
GN Series 680 uF 420 V 105°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap
PanasonicEETHD2G681LJ
Cap Aluminum 680uF 400V 20% (35 X 40mm) 10mm 2120mA 3000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cornell Dubilier383LX681M400N052
Aluminum Electrolytic Capacitors - Snap In 680uF 400V 20%
Cornell DubilierSLP681M400H4P3
Aluminum Electrolytic Capacitors - Snap In 680uF 400V 20%

Descriptions

Descriptions of Rubycon 400MXG680MEFCSN35X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 400V 20%( 35 X 45mm) Snap-In 10mm 2270mA 3000h 105C
CAPACITOR ALUM ELECT, 680UF, 400V, 20%, RADIAL; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG