Panasonic EET-HD2G561KJ

Cap Aluminum 560uF 400V 20% (30 X 40mm) Snap-In 10mm 1900mA 3000h 105°C Bulk
$ 4.956
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HD2G561KJ.

IHS

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EET-HD2G561KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.956
$ 9.465
$ 9.465
Stock
900
5,482
5,482
Authorized Distributors
5
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.9 A
1.66 A
1.66 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN, 400VOLTS, 560UF, SMALL FORM FACTOR
PanasonicEET-HD2W561KJ
Cap Aluminum 560uF 450V 20% (30 X 50mm) 10mm 1900mA 3000 hr 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 560muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 560muF ±20% 1.378Dia 35.00mm
NichiconLGUW6561MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EET-HD2G561KJ provided by its distributors.

Cap Aluminum 560uF 400V 20% (30 X 40mm) Snap-In 10mm 1900mA 3000h 105°C Bulk
560UF 400V DC ALUM ELECTROLYTIC CAPACITOR, HD SNAP IN SERIES 3000H 30(DIA.)X40MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAPACITOR, SNAP IN, 400V, 560UF; Capacitance:560µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:3000 hours @ 105°C; Height:40mm; Diameter:30mm; Capacitor Case Style:CAN; Capacitor Terminals:Quick Connect / Snap-In; Lead Spacing:10mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current @ 120Hz:1.90mA; Capacitor Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETHD2G561KJ