Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 400MXG560MEFCSN35X40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 560muF ±20% 1.378Dia 35.00mm
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXG560MEFCSN35X40.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+187%

CAD Models

Download Rubycon 400MXG560MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.61
$ 8.761
$ 8.761
Stock
937
2,335
2,335
Authorized Distributors
3
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
444 mΩ
444 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.05 A
1.9 A
1.9 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEET-HD2G561KJ
Cap Aluminum 560uF 400V 20% (30 X 40mm) Snap-In 10mm 1900mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 560muF ±20% 1.378Dia 35.00mm
PanasonicEET-HD2W561KJ
Cap Aluminum 560uF 450V 20% (30 X 50mm) 10mm 1900mA 3000 hr 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 560muF ±20% 1.378Dia 35.00mm
NichiconLGUW6561MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 560muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 400MXG560MEFCSN35X40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 560muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 2.05A 3000h 105C Bulk
±20% 2.05A@120Hz 10mm 400V 560uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
560μF 400V ±20% 10mm 3000h@ 105°C 2.05A@ 120Hz,2.87A@ 10 kHz Plugins,D35xL40mm snap-in mounting,snap fit,Through hole mounting 35mm(Length)*42mm(height)
CAPACITOR ALUM ELECT, 560UF, 400V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400MXG560MEFCSN 35X40