Panasonic EET-HD2G471KJ

Cap Aluminum 470uF 400V 20% (30 X 35mm) 10mm 1680mA 3000 hr 105°C Bulk
$ 11.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HD2G471KJ.

IHS

Datasheet2 pages12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic EET-HD2G471KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.07
$ 8.29
$ 8.29
Stock
97
12,933
12,933
Authorized Distributors
1
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.68 A
1.81 A
1.81 A
Height - Seated (Max)
37.0078 mm
37.4904 mm
37.4904 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 470uF 400V 20% (35 X 35mm) Snap-In 10mm 1680mA 3000h 105C Bulk
PanasonicEETHD2W471LJ
Cap Aluminum Lytic 470uF 450V 20% (35 X 35mm) Snap-In 10mm 1740mA 3000h 105°C Bulk
Cornell DubilierSLP471M450H4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 470muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMS451VSN471MA40S
Cap Aluminum Lytic 470uF 450V 20% (35 X 40mm) Snap-In 10mm 1950mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 470muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Panasonic EET-HD2G471KJ provided by its distributors.

Cap Aluminum 470uF 400V 20% (30 X 35mm) 10mm 1680mA 3000 hr 105°C Bulk
470UF 400V DC ALUM ELECTROLYTIC CAPACITOR, HD SNAP IN SERIES 3000H 30(DIA.)X35MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAPACITOR, SNAP IN, 400V, 470UF; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:3000 hours @ 105°C; Height:35mm; Diameter:30mm; Capacitor Case Style:CAN; Capacitor Terminals:Quick Connect / Snap-In; Lead Spacing:10mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current @ 120Hz:1.68mA; Capacitor Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETHD2G471KJ