Panasonic EET-HC2E122KA

Cap Aluminum 1200uF 250V 20% (30 X 45mm) Snap-In 10mm 2300mA 2000h 105°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2E122KA.

_legacy Avnet

Datasheet0 pages0 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 2.877
$ 2.877
Stock
1
1,487
1,487
Authorized Distributors
0
4
4
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
138 mΩ
138 mΩ
138 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.3 A
2.3 A
2.3 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Related Parts

Cornell Dubilier381LQ122M250K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 1200muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH201VNN122MR50T
Cap Aluminum Lytic 1200uF 200V 20% (30 X 50mm) Snap-In 10mm 0.138 Ohm 2600mA 2000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 1200muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2D122CF
Cap Aluminum 1200uF 200V 20% (25 X 45mm) Snap-In 10mm 0.166 Ohm 2380mA 2000h 105°C Bulk
United Chemi-ConEKMQ251VSN122MR45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 1200muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX122M250A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1200muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Panasonic EET-HC2E122KA provided by its distributors.

Cap Aluminum 1200uF 250V 20% (30 X 45mm) Snap-In 10mm 2300mA 2000h 105°C Bulk
CAP 1200UF 250V ELECT TS-HC
AL Lytic Snap-in TS-HC Series 250WV, 1200uF, 30x45mm, Bulk
CAP ALUM 1200UF 20% 250V SNAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America