| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | LGG2E122MELB45 | 168 | 3 | Cut Tape | 10h | |||||||
| DigiKey | 493-8171-ND | 168 | 1 | Bulk | ||||||||
| Arrow Electronics | LGG2E122MELB45 | 4,600 | 1 | |||||||||
| TME | LGG2E122MELB45 | 0 | 50 | 9h | ||||||||
| TTI | LGG2E122MELB45 | 0 | 200 | Bulk | 13h |
Download datasheets and manufacturer documentation for Nichicon LGG2E122MELB45.
Download Nichicon LGG2E122MELB45 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon LGG2E122MELB45 provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon LGG2E122MELB45.