Panasonic EET-ED2G820BA

Cap Aluminum 82uF 400V 20% (22 X 25mm) Snap-In 10mm 1.617 Ohm 800mA 3000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2G820BA.

IHS

Datasheet2 pages19 years ago

Factory Futures

CAD Models

Download Panasonic EET-ED2G820BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.316
$ 2.316
Stock
1
16,620
16,620
Authorized Distributors
1
0
0
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.617 Ω
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
800 mA
810 mA
810 mA
Height - Seated (Max)
24.9936 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LR820M400H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 82muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LR820M450H022
Capacitors, Aluminum Electrolytic, Snap In 82uF 450V 20% | Cornell-Dubilier 381LR820M450H022
PanasonicEETED2W820BA
Cap Aluminum 82uF 450V 20% (22 X 30mm) 10mm 1.617 Ohm 800mA 3000 hr 105°C Bulk
Cornell Dubilier380LX820M400H012
Capacitors, Aluminum Electrolytic, Snap In 82uF 400V 20% | Cornell-Dubilier 380LX820M400H012
PanasonicECOS2GA820CA
Cap Aluminum 82uF 400V 20% (25 X 25mm) Snap-In 10mm 1.617 Ohm 640mA 3000h 105°C Bulk
NichiconLGUW6820MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 82muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Panasonic EET-ED2G820BA provided by its distributors.

Cap Aluminum 82uF 400V 20% (22 X 25mm) Snap-In 10mm 1.617 Ohm 800mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
CAP 82UF 400V ELECT TS-ED
AL Lytic Snap-in TS-ED Series 400WV, 82uF, 22x25mm, 105C
CAP ALUM 82UF 20% 400V SNAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETED2G820BA