Rubycon 400HXC82MEFCSN22X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
$ 2.316
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400HXC82MEFCSN22X30.

IHS

Datasheet2 pages15 years ago

CAD Models

Download Rubycon 400HXC82MEFCSN22X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.316
$ 0.862
Stock
16,620
4,790
Authorized Distributors
0
2
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
3.032 Ω
Life (Hours)
2000 hours
-
Ripple Current
810 mA
580 mA
Height - Seated (Max)
32.004 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-30
LTD Date2013-09-30

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 450V 82muF ±20% 0.866Dia 22.00mm
Wurth Elektronik861021483005
Electrolytic Capacitor, Snap-in, WCAP-AIG5 Series, 82 F, 20%, 450 V, 22 mm RoHS Compliant: Yes
Cap Aluminum Lytic 82uF 450V 20% (14.5 X 35mm) Radial 7.5mm 630mA 2000h 105C Bulk
KYOCERA AVXUPH2W820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 82muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 82uF 450V 20% (18 X 30mm) Radial 7.5mm 550mA 2000h 105C Bulk
Wurth Elektronik861021484012
WCAP-AIG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 400HXC82MEFCSN22X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
±20% 1.134A@10kHz 10mm 400V 82uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 82UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 82UF, 400V, 20%, RADIAL; Capacitance:82µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:HXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG