Panasonic EETED2W820BA

Cap Aluminum 82uF 450V 20% (22 X 30mm) 10mm 1.617 Ohm 800mA 3000 hr 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EETED2W820BA.

IHS

Datasheet2 pages19 years ago

Master Electronics

Newark

CAD Models

Download Panasonic EETED2W820BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LR820M450H022
Capacitors, Aluminum Electrolytic, Snap In 82uF 450V 20% | Cornell-Dubilier 381LR820M450H022
PanasonicEET-ED2G820BA
Cap Aluminum 82uF 400V 20% (22 X 25mm) Snap-In 10mm 1.617 Ohm 800mA 3000h 105°C Bulk
Cornell Dubilier381LR820M400H012
Capacitors, Aluminum Electrolytic, Snap In 82uF 400V 20% | Cornell-Dubilier 381LR820M400H012
Cornell Dubilier380LX820M450H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 82muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2GB820BA
Cap Aluminum 82uF 400V 20% (22 X 30mm) Solder Pin 10mm 2.022 Ohm 640mA 3000h 105C Bulk
PanasonicECO-S2WB820BA
Cap Aluminum 82uF 450V 20% (22 X 30mm) Snap-In 10mm 2.022 Ohm 560mA 3000h 105°C Bulk

Descriptions

Descriptions of Panasonic EETED2W820BA provided by its distributors.

Cap Aluminum 82uF 450V 20% (22 X 30mm) 10mm 1.617 Ohm 800mA 3000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
AL Lytic Snap-in TS-ED Series 450WV, 82uF, 22x30mm, 105C
CAPACITOR, 82UF 450V; Capacitance: 82µF; Capacitance Tolerance: ± 20%; Voltage Rating: 450V; ESR: 1.617ohm; Diameter: 22mm; Capacitor Terminals: Quick Connect / Snap-In; Lead Spacing: 10mm; Operating Temperature Range: -25°C to

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EET-ED2W820BA