Panasonic EEHZA1H330XP

Cap Aluminum 33uF 50V 20% (6.3 X 7.7mm) SMD 0.04 Ohm 1600mA 5000 hr 105°C Embossed T/R
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZA1H330XP.

IHS

Datasheet9 pages6 years ago

Upverter

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-15.88%

CAD Models

Download Panasonic EEHZA1H330XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.36
$ 0.36
Stock
617,977
189,819
189,819
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Life (Hours)
10000 hours
-
-
Ripple Current
1.6 A
240 mA
240 mA
Height - Seated (Max)
8.001 mm
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEHZA1J330P
Cap Aluminum 33uF 63V 20% (8 X 10.2mm) SMD 0.04 Ohm 1600mA 5000 hr 105°C Embossed T/R
PanasonicEEHZC1H330XP
Polymer hybrid aluminum electrolytic capacitor, SMD, 33 µF, 50 V, ±20 %, EEHZC1H330XP
United Chemi-ConEMLF350ADA330MF90G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, 2826
PanasonicEEH-ZC1J330P
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 33µF, 63V, -55 to 125¡C
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 35V 33muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 33uF 50V 20% (8 X 10mm) SMD 77mA 7000h 105C Automotive AEC-Q200 T/R

Descriptions

Descriptions of Panasonic EEHZA1H330XP provided by its distributors.

Cap Aluminum 33uF 50V 20% (6.3 X 7.7mm) SMD 0.04 Ohm 1600mA 5000 hr 105°C Embossed T/R
Avnet Japan
Panasonic EEHZA1H330XP - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
㊣20% 50V 33uF SMD,D6.3xL7.7mm Hybrid Aluminum Electrolytic Capacitors ROHS
Polymer Organic Aluminum Capacitors; PANASONIC; EEH-ZA1H330XP; 33 µF; 40 mOhm; 20 %; 50 V
CAPACITOR, ALUMINUM ELECTROLYTIC, HYBRID AL LYTIC CAP, SMT ZA SERIES, 105C
ZA Series 50 V 33 uF 6.3 x 7.7 mm SMT Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 20%, 50V, SMD; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage(DC):50V; Capacitor Case / Package:Radial Can - SMD; ESR:0.04ohm; Lifetime @ Temperature:10000 hours @ 105°C RoHS Compliant: Yes
Capacitance uF = 33 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 40 / Leakage Current uA = 17 / Ripple Current A = 1.6 / Series = SX / Length mm = 7.3 / Width mm = 6.3 / Packaging = Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZA1H330XP
  • EEH-ZA1H330XP.