Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEH-ZC1J330P

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 33µF, 63V, -55 to 125¡C
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZC1J330P.

Panasonic

Datasheet2 pages9 years ago

Farnell

Newark

Master Electronics

TME

Inventory History

3 month trend:
+125%

CAD Models

Download Panasonic EEH-ZC1J330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.989
Stock
141,986
17,184
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
32 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
1.1 A
2.4 A
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-01-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEHZC1H330XP
Polymer hybrid aluminum electrolytic capacitor, SMD, 33 µF, 50 V, ±20 %, EEHZC1H330XP
PanasonicEEHZA1J330P
Cap Aluminum 33uF 63V 20% (8 X 10.2mm) SMD 0.04 Ohm 1600mA 5000 hr 105°C Embossed T/R
KYOCERA AVXUCZ1K330MCL6GS
33uF 80V 35mA@120Hz 750m惟 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUCZ1K330MCL1GS
33uF 80V 57.5mA@120Hz 550m惟 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEHZA1H330XP
Cap Aluminum 33uF 50V 20% (6.3 X 7.7mm) SMD 0.04 Ohm 1600mA 5000 hr 105°C Embossed T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 33muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEH-ZC1J330P provided by its distributors.

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 33µF, 63V, -55 to 125¡C
Panasonic SCT
63V ㊣20% 33uF SMD,D8xL10.2mm Hybrid Aluminum Electrolytic Capacitors ROHS
EEH ZC Series 63 V 33 uF SMT Polymer Hybrid Aluminum Electrolytic Cap
CAPACITOR, ALUMINUM ELECTROLYTIC, HYBRID AL LYTIC CAP, SMT ZC SERIES, 125C
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.2mm) SMD 0.04 Ohm 1100mA 4000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEHZC1J330P
  • EEHZC1J330P.