Nichicon GYB1H330MCQ1GS

GYB Radial Can - SMD aluminum capacitor 0.248Dia 6.30mm ±20% 33muF 50V
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon GYB1H330MCQ1GS.

IHS

Datasheet2 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
-44.30%

CAD Models

Download Nichicon GYB1H330MCQ1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.582
$ 0.582
Stock
189,819
616,192
616,192
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
240 mA
1.6 A
1.6 A
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nichicon GYB1H330MCQ1GS provided by its distributors.

GYB Radial Can - SMD aluminum capacitor 0.248Dia 6.30mm ±20% 33muF 50V
SMD,D6.3xL7.7mm Hybrid Aluminum Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
33¦ÌF 50V ¡À20% 40m¦¸ 10000h@ 105¡ãC 1.6A@ 100 kHz,240mA@ 120Hz SMD,6.3X7.7MM 6.6mm*6.6mm*8mm
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.6A 10000h 105C T/R Automotive AEC-Q200
GYB Series 50 v 33 uF 105c 6.3x7.7mm Low ESR 10k hrs Hybrid Aluminum Polymer
Chip type, 105degC High Reliability, 33 μF, RoHS
Nichicon SCT
CAP ALUM HYBRID 33UF 20% 50V SMD
Hybrid/ Tp&reel |Nichicon GYB1H330MCQ1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL