Panasonic EEFLT0D331R

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105C T/R
$ 1.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFLT0D331R.

IHS

Datasheet6 pages6 years ago

Panasonic

Upverter

Master Electronics

Newark

Inventory History

3 month trend:
-0.30%

CAD Models

Download Panasonic EEFLT0D331R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.486
$ 0.63
Stock
55,579
450,233
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2 V
2 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
6 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.875 A
1.875 A
Height - Seated (Max)
711.2 µm
1.4986 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEF-SX0E331XE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 2.5V, 20% +Tol, 20% -Tol,
PanasonicEEF-SX0E331XR
Cap Aluminum 330uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105°C Embossed T/R
PanasonicEEFSX0D331XE
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
PanasonicEEFLX0D331R
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
PanasonicEEF-LX0E331R
Polymer Aluminium Electrolytic Capacitor, 330 uF, 2 V, 2917 [7343 Metric], 6000 uohm
PanasonicEEFSD0D331R
Cap 330uF 2VDC 20% 7.3 X 4.3 X 2.8mm SMD 0.007 Ohm 3500mA 1000 hr Embossed T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Cap Tant Polymer 330uF 2.5VDC W CASE 20% (7.3 X 4.3 X 1.4mm) SMD 7343-15 0.015 Ohm 105C T/R

Descriptions

Descriptions of Panasonic EEFLT0D331R provided by its distributors.

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105C T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFLT0D331R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
AL LYTIC SP CAP, LT SERIES SMT, PB-FREE / 2.0VDC,330UF,3.5ARMS,ESR6MOHM,7.3X4.3X1.4MM,T&R
2917 (7343Metric) SP-Cap LT 2V 330muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Capacitance uF = 330 / Rated Voltage DC V = 2 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 6 / Leakage Current uA = 1 / Ripple Current A = 7.5 / Series = LT / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-LT0D331R