Panasonic EEFLX0D331R

Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFLX0D331R.

Newark

Datasheet0 pages0 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.45%

CAD Models

Download Panasonic EEFLX0D331R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-SX0E331XE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 2.5V, 20% +Tol, 20% -Tol,
PanasonicEEF-SX0E331XR
Cap Aluminum 330uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105°C Embossed T/R
PanasonicEEFSX0D331XE
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C

Descriptions

Descriptions of Panasonic EEFLX0D331R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105C T/R
Panasonic EEFLX0D331R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 330 uF, 2 V, 2917 [7343 Metric], 6000 uohm
Cap Aluminum Lytic 330uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105°C Embossed T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
2V 330uF Polymer ±20% 6mΩ@100kHz 7.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
CAP, ALU ELEC, 330UF, 2V, SMD; AE Capacitor Case: -; Capacitance: 330µF; Voltage Rating: 2V; ESR: 0.006ohm; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-LX0D331R
  • EEF-LX0D331R.
  • EEFLX0D331R.