Descriptions of Panasonic EEFSX0D331XE provided by its distributors.
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105C Embossed T/R
Panasonic EEFSX0D331XE - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 330 uF, 2 V, 2917 [7343 Metric], 6000 uohm
SX Series 2 V 330 uF 7.3 x 4.3 x 1.9 mm 105°C Aluminum Electrolytic Capacitor
Capacitor,Alum Electrolytic,Cap 330 uF,Tol 20%,Vol-Rtg 2 VDC,SMT,2916,Cut Tape
CAPACITOR ALUM ELEC, 330uF, 2V, 20%, SMDCAPACITOR ALUM ELEC, 330uF, 2V, 20%, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
2V 330uF Polymer ±20% 6mΩ@100kHz 7.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
2917 (7343Metric) SP-Cap SX 2V 330muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Capacitance uF = 330 / Rated Voltage DC V = 2 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 6 / Leakage Current uA = 66 / Dissipation Factor % = 6 / Ripple Current A = 7.5 / Series = SX / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.9 / Packaging = Tape & Reel