
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST64347885 | 1,967 | 1 | 23h | ||||||||
| Onlinecomponents.com | EEF-UE0J221ER | 12,000 | 500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | EEF-UE0J221ER | 0 | 2K | Bulk | 18h | |||||||
| Newark | EEF-UE0J221ER | 0 | 2K | Tape & Reel | ||||||||
| Win Source | WS-EEFUE0J221ER | 62,000 | 175 | 5h |
Download Panasonic EEF-UE0J221ER symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic EEF-UE0J221ER provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: