Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-CX0D221R

Cap Aluminum 220uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CX0D221R.

IHS

Datasheet7 pages6 years ago

Upverter

Panasonic

JRH Electronics

element14

Inventory History

3 month trend:
-0.24%

CAD Models

Download Panasonic EEF-CX0D221R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.732
Stock
229,101
259,785
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2 V
2 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
9 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.275 A
1.575 A
Height - Seated (Max)
1.905 mm
2.0066 mm

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEFCX0E221R
Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
PanasonicEEF-SX0E221E7
Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 3500mA 1000h 105C Embossed T/R
PanasonicEEF-UD0E221R
Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R

Descriptions

Descriptions of Panasonic EEF-CX0D221R provided by its distributors.

Cap Aluminum 220uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFCX0D221R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 220 uF, 2 V, 2917 [7343 Metric], 0.015 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
2V 220uF Polymer ±20% 15mΩ@100kHz 5.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
Capacitor,Al Lytic,SMT,2VDC,220uF,2.7Arms,ESR 15mohm,7.3x4.3x1.9mm,Cut Tape
2917 (7343Metric) SP-Cap CX 2V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 220µF, 2V, 20%, 2917; Capacitance: 220µF; Voltage Rating: 2V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap CX Series; ESR: 0.015ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 1.9mm; Ripple Current AC: 2.7A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCX0D221R