Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-CX0G221R

Cap Aluminum Polymer 220uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105°C Embossed T/R
$ 0.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CX0G221R.

JRH Electronics

Datasheet8 pages7 years ago

Newark

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.15%

CAD Models

Download Panasonic EEF-CX0G221R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.647
$ 0.647
Stock
47,695
226,554
226,554
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
12 mΩ
12 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
2.7 A
3 A
3 A
Height - Seated (Max)
1.905 mm
1.905 mm
1.905 mm

Related Parts

PanasonicEEF-CX0D221R
Cap Aluminum 220uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R
PanasonicEEFCX0E221R
Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
PanasonicEEF-SX0G221ER
SP-CAP-SX Series 4 V 220 uF ±20% SMT Polymer Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEF-CX0G221R provided by its distributors.

Cap Aluminum Polymer 220uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105°C Embossed T/R
CX Series 2917 4 V 220 uF 2 KHrs 105°C Polymer Aluminum Chip Capacitor
CAPACITOR ALUM ELEC, 220uF, 4V, 20%, SMDCAPACITOR ALUM ELEC, 220uF, 4V, 20%, SMD
Capacitor,Al Lytic,SMT,4VDC,220uF,2.7Arms,ESR 15mohm,7.3x4.3x1.9mm,Cut Tape
2917 (7343Metric) SP-Cap CX 4V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAPACITOR ALUM ELEC, 220uF, 4V, 20%, SMD; Product Range:PANASONIC - CX Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Capacitor Case Style:2917 [7343 Metric]; ESR:0.015ohm; Height:1.9mm; Operating Temperature Max:105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America