Panasonic EEF-LX0D471R

Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-LX0D471R.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEF-LX0D471R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.152
$ 0.694
$ 0.694
Stock
92,773
1,092,194
1,092,194
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
3 mΩ
3 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.875 A
2.55 A
2.55 A
Height - Seated (Max)
2.1082 mm
2.1082 mm
2.1082 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEFSX0E471XE
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105C T/R
PanasonicEEF-LX0E471R
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105C T/R
PanasonicEEF-SX0D471XE
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105C Embossed T/R

Descriptions

Descriptions of Panasonic EEF-LX0D471R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Cap Aluminum Lytic 470uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105°C Embossed T/R
Panasonic EEFLX0D471R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 470 uF, 2 V, 2917 [7343 Metric], 6000 uohm
470UF 2V DC POLYMER ALUM ELECTROLYTIC CAP LX, SP-CAP L SERIES 1000H 7.3X4.3X1.9MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap LX 2V 470muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-LX0D471R.
  • EEFLX0D471R
  • EEFLX0D471R.