Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEFSX0E471XE

Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
$ 1.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFSX0E471XE.

Upverter

Technical Drawing2 pages7 years ago

Newark

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+10.32%

CAD Models

Download Panasonic EEFSX0E471XE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEF-LX0E471R
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105C T/R
PanasonicEEF-SX0D471XE
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105C Embossed T/R
PanasonicEEF-SX0D471XR
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105°C Embossed T/R

Descriptions

Descriptions of Panasonic EEFSX0E471XE provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFSX0E471XE - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105¡ãC T/R
Polymer Aluminium Electrolytic Capacitor, 470 uF, 2.5 V, 2917 [7343 Metric], 6000 uohm
CAPACITOR ALUM ELEC, 470UF, 2.5V, 20%,CAPACITOR ALUM ELEC, 470UF, 2.5V, 20%, SMD
SX Series 470 uF 2.5 V 2 KHrs 105°C SMT Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap SX 2.5V 470muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
AL LYTIC SP CAP, SX SERIES SMT, PB-FREE / 2.5VDC,470UF,3.5ARMS,ESR6MOHM,7.3X4.3X1.9MM,T&R
2.5V 470uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, 470Uf, 2.5V, 20%, Smd, Full Reel; Capacitance:470Μf; Voltage(Dc):2.5V; Capacitor Case/Package:2917 [7343 Metric]; Esr:0.006Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic EEF-SX0E471XE
CAPACITOR ALUM ELEC, 470UF, 2.5V, 20%, S; CAPACITOR ALUM ELEC, 470UF, 2.5V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Case Style:2917 ^7343 Metric]; ESR:0.006ohm; Life Time @ Temperature:1000 hours @ 105°C
Capacitance uF = 470 / Rated Voltage DC V = 2.5 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 6 / Leakage Current uA = 118 / Dissipation Factor % = 6 / Ripple Current A = 7.5 / Series = SX / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-SX0E471XE