Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEFGX0D471R

Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFGX0D471R.

Upverter

Technical Drawing2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

Inventory History

3 month trend:
-88.76%

CAD Models

Download Panasonic EEFGX0D471R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-27
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEFGX0E471L
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 4000mA 1000h 105C T/R
PanasonicEEFGX0E471R
Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
PanasonicEEF-LX0D471R4
Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C

Descriptions

Descriptions of Panasonic EEFGX0D471R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10200mA 2000h 105C T/R
Panasonic EEFGX0D471R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 470 uF, 2 V, 2917 [7343 Metric], 3000 uohm
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 2 VDC, SMT,2916,TAPE&REEL
CAPACITOR ALUM ELEC, 470UF, 2V, 20%, SMDCAPACITOR ALUM ELEC, 470UF, 2V, 20%, SMD
CAP POL ALU ELEC, 470UF, 2V, 2917; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
G Series 2 V 470 uF 7.3 x 4.3 x 1.9 mm Super Low ESR Solid Chip Polymer Cap
2V 470uF Polymer ±20% 3mΩ@100kHz 10.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
2917 (7343Metric) SP-Cap GX 2V 470muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Capacitance uF = 470 / Rated Voltage DC V = 2 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 3 / Leakage Current uA = 94 / Ripple Current A = 10.2 / Series = GX / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.9 / Packaging = Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-GX0D471R
  • EEF-GX0D471R.
  • EEFGX0D471R.