
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | EEF-CD1C6R8R | 2,738 | 3500 | Bulk | ||||||||
| Farnell | EEFCD1C6R8R | 0 | 3500 | 7h | ||||||||
| Win Source | WS-EEF-CD1C6R8R | 3,500 | 145 | 8h | ||||||||
| Quest | EEFCD1C6R8R | 1,440 | 6h | |||||||||
| EIS COMPONENTS | EEF-CD1C6R8R | Contact | 1 | Box | 5d |
Download datasheets and manufacturer documentation for Panasonic EEF-CD1C6R8R.
Download Panasonic EEF-CD1C6R8R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EEF-CD1C6R8R provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEF-CD1C6R8R.