Panasonic EEE-FC1E6R8R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 6.8muF 卤20% 0.157Dia 4.00mm
$ 0.11
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1E6R8R.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.25%

CAD Models

Download Panasonic EEE-FC1E6R8R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.12
Stock
171,816
58,846
Authorized Distributors
6
6
Capacitance
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
60 mA
60 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

6.8uF 25V 30mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 25V 6.8muF ±20% 0.157Dia 4.00mm
PanasonicEEV-FC1E6R8R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2217
PanasonicEEE-FC1V6R8R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 6.8muF ±20% 0.197Dia 5.00mm
PanasonicEEEFC1V6R8AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 6.8muF ±20% 0.197Dia 5.00mm
United Chemi-ConBMVK250ADA6R8ME60G
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2121

Descriptions

Descriptions of Panasonic EEE-FC1E6R8R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 6.8muF 卤20% 0.157Dia 4.00mm
Cap Aluminum 6.8uF 25V 20% (4 X 5.4mm) SMD 60mA 1000 hr 105°C Embossed T/R
Avnet Japan
Panasonic EEEFC1E6R8R - Aluminum Electrolytic Capacitors (Surface Mount Type)
6.8UF 25V DC ALUMINUM ELECTROLYTIC CAPACITOR, FC SMD SERIES 1000H 4(DIA)X5.4MM
Aluminum Electrolytic Capacitors, 25V, 6.8µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1717
FC (V) Series 25 v 6.8 uf 105'c 4x5.4mm Low Imp. 1k hrs SMD Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1E6R8R.
  • EEEFC1E6R8R