Panasonic EEE-FC1V6R8R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 6.8muF ±20% 0.197Dia 5.00mm
$ 0.122
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1V6R8R.

Master Electronics

Datasheet10 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-12.87%

CAD Models

Download Panasonic EEE-FC1V6R8R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.114
Stock
176,998
45,730
Authorized Distributors
6
6
Capacitance
6.8 µF
6.8 µF
Mount
PCB, Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.8 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
95 mA
95 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 6.8muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FC1E6R8R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 6.8muF ±20% 0.157Dia 4.00mm
PanasonicEEV-FC1E6R8R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2217
PanasonicEEEFC1E6R8AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 6.8muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 35V 6.8muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 25V 6.8muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEE-FC1V6R8R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 6.8muF ±20% 0.197Dia 5.00mm
Capacitor Aluminum 6.8uF 35VDC 20% 5 X 5.4mm SMD 95mA 1000 hr Embossed T/R
EEE-FC Series 35 V 6.8 uF Ø 5 x 5.30 mm 105 °C Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC, 6.8UF, 35V, 20%,CAPACITOR ALUM ELEC, 6.8UF, 35V, 20%, SMD
CAPACITOR ALUM ELEC, 6.8UF, 35V, 20%, SM; CAPACITOR ALUM ELEC, 6.8UF, 35V, 20%, SMD; Product Range:PANASONIC - FC Series; Capacitance:6.8µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Capacitor Case Style:Radial Can - SMD; Diameter:5mm; Height:5.4mm; Packaging:Cut Tape

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1V6R8R.