Panasonic EEEFC1V6R8AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 6.8muF ±20% 0.197Dia 5.00mm
$ 0.114
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1V6R8AR.

IHS

Datasheet10 pages10 years ago

Panasonic

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEEFC1V6R8AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.122
Stock
45,730
176,998
Authorized Distributors
6
6
Capacitance
6.8 µF
6.8 µF
Mount
Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.8 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
95 mA
95 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 6.8muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FC1E6R8R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 6.8muF ±20% 0.157Dia 4.00mm
PanasonicEEV-FC1E6R8R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2217
PanasonicEEEFC1E6R8AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 6.8muF ±20% 0.157Dia 4.00mm
Cornell DubilierAFC685M25B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFC 25V 6.8muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 35V 6.8muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEFC1V6R8AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 6.8muF ±20% 0.197Dia 5.00mm
Panasonic EEEFC1V6R8AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 6.8uF 35V 20% (5 X 5.4mm) SMD 95mA 1000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 35V, 6.8µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2121
CAP, 6.8µF, 35V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 6.8µF; Voltage Rating: 35V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempe

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1V6R8AR