Panasonic EEE-TQV470XAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TQ 35V 47muF ±20% 0.248Dia 6.30mm
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TQV470XAP.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEE-TQV470XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.249
$ 0.249
Stock
328
43,289
43,289
Authorized Distributors
1
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
450 mΩ
450 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
197 mA
300 mA
300 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEEFK1E470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1V470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-TPV470XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK476M25D16T-F
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
Cornell DubilierAFK476M35D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA350ADA470MF61G
ALUMINUM ELECTROLYTIC Capacitor 47UF 35V; 35V 20%, SMD; Case / Package:Radial Can -

Descriptions

Descriptions of Panasonic EEE-TQV470XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TQ 35V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 7.7mm) SMD 0.3 Ohm 197mA 2000h 125C Automotive T/R
Panasonic EEETQV470XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 47uF 35V 20% (6.3 X 7.7mm) SMD 0.0003 Ohm 197mA 2000 hr 125°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +125¡C, RoHS
Panasonic SCT
47UF 35 V DC ALUMINUM CAPACITOR D8, TPSMD SERIES 2000H 6.3 X 7.7MM
Aluminum Electrolytic Capacitor, 47Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):35V; Esr:0.3Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEETQV470XAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETQV470XAP