
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 338-2198-1-ND | 2,355 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | AFK476M25D16T-F | 0 | 1K | 2h | ||||||||
| TTI | AFK476M25D16T-F | 0 | 1K | Tape & Reel | 20h | |||||||
| RFMW | AFK476M25D16T-F | 0 | 1 | 19h | ||||||||
| Onlinecomponents.com | AFK476M25D16T-F | 0 | 1K | Bulk |
Download Cornell Dubilier AFK476M25D16T-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Cornell Dubilier AFK476M25D16T-F provided by its distributors.
Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names: